Filter Your Search
1 - 6 of 6 results
|
V54C3128404VCS7PC
ProMOS Technologies Inc
|
Check for Price | Active | 134.2177 Mbit | 4 | 32MX4 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | 70 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | PROMOS TECHNOLOGIES INC | BGA | MO-210, FBGA-60 | 60 | compliant | EAR99 | 8542.32.00.02 | |||
|
V54C3128404VCS7PCI
ProMOS Technologies Inc
|
Check for Price | Active | 134.2177 Mbit | 4 | 32MX4 | 3.3 V | 7 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | PROMOS TECHNOLOGIES INC | BGA | MO-210, FBGA-60 | 60 | compliant | EAR99 | 8542.32.00.02 | ||
|
V54C3128404VCS7PCE
ProMOS Technologies Inc
|
Check for Price | Active | 134.2177 Mbit | 4 | 32MX4 | 3.3 V | 7 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | AUTOMOTIVE | R-PBGA-B60 | Not Qualified | 125 °C | -40 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | PROMOS TECHNOLOGIES INC | BGA | MO-210, FBGA-60 | 60 | compliant | EAR99 | 8542.32.00.02 | ||
|
V54C3128404VCS7
ProMOS Technologies Inc
|
Check for Price | Active | 134.2177 Mbit | 4 | 32MX4 | 3.3 V | 5.4 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PBGA-B60 | Not Qualified | 70 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | PROMOS TECHNOLOGIES INC | BGA | MO-210, FBGA-60 | 60 | compliant | EAR99 | 8542.32.00.02 | |||
|
V54C3128404VCS7E
ProMOS Technologies Inc
|
Check for Price | Active | 134.2177 Mbit | 4 | 32MX4 | 3.3 V | 7 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | AUTOMOTIVE | R-PBGA-B60 | Not Qualified | 125 °C | -40 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | PROMOS TECHNOLOGIES INC | BGA | MO-210, FBGA-60 | 60 | compliant | EAR99 | 8542.32.00.02 | ||
|
V54C3128404VCS7I
ProMOS Technologies Inc
|
Check for Price | Active | 134.2177 Mbit | 4 | 32MX4 | 3.3 V | 7 ns | FOUR BANK PAGE BURST | SYNCHRONOUS DRAM | AUTO/SELF REFRESH | 1 | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | YES | 3.6 V | 3 V | CMOS | INDUSTRIAL | R-PBGA-B60 | Not Qualified | 85 °C | -40 °C | 60 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 13 mm | 8 mm | PROMOS TECHNOLOGIES INC | BGA | MO-210, FBGA-60 | 60 | compliant | EAR99 | 8542.32.00.02 |