Filter Your Search
1 - 1 of 1 results
|
V53C832LU30
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 8.3886 Mbit | 32 | 256KX32 | 3.3 V | 30 ns | 512 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | COMMON | 1 | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | 2 mA | 130 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PQFP-G100 | Not Qualified | e0 | 70 °C | 100 | PLASTIC/EPOXY | LQFP | QFP100,.63X.87 | RECTANGULAR | FLATPACK, LOW PROFILE | YES | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 14 mm | MOSEL-VITELIC | QFP | LQFP, QFP100,.63X.87 | 100 | unknown | EAR99 | 8542.32.00.02 |