Filter Your Search
1 - 6 of 6 results
|
V53C318165AT60
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 180 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | MOSEL-VITELIC | TSOP2 | TSOP2, TSOP44/50,.46,32 | 50 | unknown | EAR99 | 8542.32.00.02 | ||
|
V53C318165AT50
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 50 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 200 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | MOSEL-VITELIC | TSOP2 | 0.400 INCH, PLASTIC, TSOP2-50/44 | 50 | unknown | EAR99 | 8542.32.00.02 | ||
|
V53C318165AK50
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 50 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 200 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.68 mm | 27.41 mm | 10.3 mm | MOSEL-VITELIC | SOJ | SOJ, SOJ42,.44 | 42 | unknown | EAR99 | 8542.32.00.02 | ||
|
V53C318165AT70
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 70 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44/50,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 20.95 mm | 10.16 mm | MOSEL-VITELIC | TSOP2 | TSOP2, TSOP44/50,.46,32 | 50 | unknown | EAR99 | 8542.32.00.02 | ||
|
V53C318165AK60
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 60 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 180 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.68 mm | 27.41 mm | 10.3 mm | MOSEL-VITELIC | SOJ | SOJ, SOJ42,.44 | 42 | unknown | EAR99 | 8542.32.00.02 | ||
|
V53C318165AK70
Mosel Vitelic Corporation
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3.3 V | 70 ns | 1024 | FAST PAGE WITH EDO | EDO DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN/SELF REFRESH | COMMON | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | NO | 1 mA | 160 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | R-PDSO-J42 | Not Qualified | 70 °C | 42 | PLASTIC/EPOXY | SOJ | SOJ42,.44 | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.68 mm | 27.41 mm | 10.3 mm | MOSEL-VITELIC | SOJ | SOJ, SOJ42,.44 | 42 | unknown | EAR99 | 8542.32.00.02 |