Parametric results for: V53C16256H under DRAMs

Filter Your Search

1 - 10 of 29 results

|
-
-
-
-
-
Manufacturer Part Number: v53c16256h
Select parts from the table below to compare.
Compare
Compare
V53C16256HT40
Mosel Vitelic Corporation
Check for Price Obsolete 4.1943 Mbit 16 256KX16 5 V 40 ns 512 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE NO 1 mA 180 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-G40 Not Qualified 70 °C 40 PLASTIC/EPOXY TSOP2 TSOP40/44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm MOSEL-VITELIC TSOP2 TSOP2, TSOP40/44,.46,32 44 unknown EAR99 8542.32.00.02
V53C16256HNK45
Mosel Vitelic Corporation
Check for Price Obsolete 4.1943 Mbit 16 256KX16 3.3 V 45 ns 512 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J40 Not Qualified 70 °C 40 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.6576 mm 26.035 mm 10.16 mm MOSEL-VITELIC SOJ SOJ, 40 unknown EAR99 8542.32.00.02
V53C16256HK50
Mosel Vitelic Corporation
Check for Price No Obsolete 4.1943 Mbit 16 256KX16 5 V 50 ns 512 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE NO 1 mA 160 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J40 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 40 PLASTIC/EPOXY SOJ SOJ40,.44 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.6576 mm 26.035 mm 10.16 mm MOSEL-VITELIC SOJ 0.400 INCH, PLASTIC, SOJ-40 40 unknown EAR99 8542.32.00.02
V53C16256HK60I
Mosel Vitelic Corporation
Check for Price Obsolete 4.1943 Mbit 16 256KX16 5 V 60 ns 512 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE NO 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY SOJ SOJ40,.44 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.6576 mm 26.035 mm 10.16 mm MOSEL-VITELIC SOJ SOJ, SOJ40,.44 40 unknown EAR99 8542.32.00.02
V53C16256HT40I
Mosel Vitelic Corporation
Check for Price Obsolete 4.1943 Mbit 16 256KX16 5 V 40 ns 512 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE NO 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY TSOP2 TSOP40/44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm MOSEL-VITELIC TSOP2 TSOP2, TSOP40/44,.46,32 44 unknown EAR99 8542.32.00.02
V53C16256HT30I
Mosel Vitelic Corporation
Check for Price Obsolete 4.1943 Mbit 16 256KX16 5 V 30 ns 512 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE NO 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY TSOP2 TSOP40/44,.46,32 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm MOSEL-VITELIC TSOP2 TSOP2, TSOP40/44,.46,32 44 unknown EAR99 8542.32.00.02
V53C16256HK35I
Mosel Vitelic Corporation
Check for Price Obsolete 4.1943 Mbit 16 256KX16 5 V 35 ns 512 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE NO 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J40 Not Qualified 85 °C -40 °C 40 PLASTIC/EPOXY SOJ SOJ40,.44 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.6576 mm 26.035 mm 10.16 mm MOSEL-VITELIC SOJ SOJ, SOJ40,.44 40 unknown EAR99 8542.32.00.02
V53C16256HK45
Mosel Vitelic Corporation
Check for Price Obsolete 4.1943 Mbit 16 256KX16 5 V 45 ns 512 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE NO 1 mA 170 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J40 Not Qualified 70 °C 40 PLASTIC/EPOXY SOJ SOJ40,.44 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.6576 mm 26.035 mm 10.16 mm MOSEL-VITELIC SOJ SOJ, SOJ40,.44 40 unknown EAR99 8542.32.00.02
V53C16256HNK55
Mosel Vitelic Corporation
Check for Price Obsolete 4.1943 Mbit 16 256KX16 3.3 V 55 ns 512 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE 3.6 V 3 V CMOS COMMERCIAL R-PDSO-J40 Not Qualified 70 °C 40 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.6576 mm 26.035 mm 10.16 mm MOSEL-VITELIC SOJ SOJ, 40 unknown EAR99 8542.32.00.02
V53C16256HK30
Mosel Vitelic Corporation
Check for Price Obsolete 4.1943 Mbit 16 256KX16 5 V 30 ns 512 FAST PAGE FAST PAGE DRAM RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH COMMON 1 1 256000 262.144 k ASYNCHRONOUS 3-STATE NO 1 mA 200 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDSO-J40 Not Qualified 70 °C 40 PLASTIC/EPOXY SOJ SOJ40,.44 RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.6576 mm 26.035 mm 10.16 mm MOSEL-VITELIC SOJ SOJ, SOJ40,.44 40 unknown EAR99 8542.32.00.02