Filter Your Search
1 - 2 of 2 results
|
V53C100HP50
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 50 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 1 mA | 95 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | MOSEL-VITELIC | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.02 | ||
|
V53C100HP50L
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 1.0486 Mbit | 1 | 1MX1 | 5 V | 50 ns | 512 | FAST PAGE | FAST PAGE DRAM | RAS ONLY/CAS BEFORE RAS/HIDDEN REFRESH | SEPARATE | 1 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3-STATE | 200 µA | 95 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | MOSEL-VITELIC | DIP | DIP, DIP18,.3 | 18 | unknown | EAR99 | 8542.32.00.02 |