Filter Your Search
1 - 10 of 62 results
|
V510LA10P
Littelfuse Inc
|
$0.2756 | Yes | Yes | Active | 400 mW | METAL OXIDE | VARISTOR | 510 V | 63 J | THROUGH HOLE MOUNT | NO | 675 V | e3 | CECC; CUL; IEC; UL; VDE | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | TIN | RADIAL | WIRE | 12.5 mm | 17 mm | LITTELFUSE INC | Radial, | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||||
|
V510LA40APX1347
Littelfuse Inc
|
$0.4730 | Yes | Yes | Active | 600 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 510 V | 110 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 675 V | e3 | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 17 mm | 20.5 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | |||||
|
V510LA40CP
Littelfuse Inc
|
$0.6795 | Yes | Active | METAL OXIDE FILM | VARISTOR | 510 V | 205 J | THROUGH HOLE MOUNT | 85 °C | NO | CECC; CUL; IEC; VDE; UL | 125 °C | -55 °C | 2 | Bulk | RADIAL | WIRE | 20 mm | 17 mm | 11 mm | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||||||||
|
V510LA40AP
Littelfuse Inc
|
$0.7457 | Yes | Yes | Active | 600 mW | METAL OXIDE | VARISTOR | 510 V | 110 J | THROUGH HOLE MOUNT | NO | 675 V | e3 | CECC; CUL; IEC; UL; VDE | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | 17 mm | 20.5 mm | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||||
|
V510LA80BP
Littelfuse Inc
|
$0.8390 | No | Yes | Active | 1 W | METAL OXIDE | VARISTOR | 510 V | 190 J | THROUGH HOLE MOUNT | NO | 675 V | e3 | CECC; CUL; IEC; UL; VDE | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | MATTE TIN | RADIAL | WIRE | 23 mm | 28 mm | LITTELFUSE INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||||
|
V510LA80BPX10
Littelfuse Inc
|
$0.8720 | No | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 510 V | 190 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 675 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) | RADIAL | WIRE | 23 mm | 28 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | |||||
|
V510LA80BPX2855
Littelfuse Inc
|
$0.9430 | No | Yes | Active | 1 W | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2; IEC60950-1 | 510 V | 190 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 675 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 23 mm | 28 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||
|
V510LA80CP
Littelfuse Inc
|
$0.9752 | Yes | Yes | Active | METAL OXIDE FILM | VARISTOR | 510 V | 440 J | THROUGH HOLE MOUNT | 85 °C | NO | e3 | CECC; CUL; IEC; VDE; UL | 125 °C | -55 °C | 2 | Bulk | TIN | RADIAL | WIRE | 28 mm | 23 mm | 11 mm | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | LITTELFUSE | Radial | ||||||||
|
V510LA80CPX10
Littelfuse Inc
|
$0.9960 | Yes | Active | 1 W | VARISTOR | THROUGH HOLE MOUNT | 85 °C | NO | 910 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | BULK; TR | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||
|
V510LA80B
Harris Semiconductor
|
Check for Price | No | Transferred | 1 W | METAL OXIDE FILM | VARISTOR | 510 V | 190 J | THROUGH HOLE MOUNT | NO | 675 V | e0 | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | Tin/Lead (Sn/Pb) | RADIAL | WIRE | HARRIS SEMICONDUCTOR | unknown | Radial |