Filter Your Search
1 - 10 of 10 results
|
V480LU7
Littelfuse Inc
|
Check for Price | No | Obsolete | 250 mW | METAL OXIDE FILM | VARISTOR | 480 V | 35 J | THROUGH HOLE MOUNT | 85 °C | NO | 640 V | e0 | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin/Lead (Sn/Pb) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||
|
V480LU7PX1347
Littelfuse Inc
|
Check for Price | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 480 V | 35 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 640 V | e3 | 125 °C | -55 °C | 2 | TR | Tin (Sn) | RADIAL | WIRE | 9 mm | 13 mm | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | Radial | ||||||
|
V480LU7X2855
Littelfuse Inc
|
Check for Price | No | Obsolete | VARISTOR | 480 V | 35 J | THROUGH HOLE MOUNT | NO | 640 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | ||||||||||||
|
V480LU7
Intersil Corporation
|
Check for Price | Obsolete | 250 mW | VARISTOR | 480 V | 35 J | THROUGH HOLE MOUNT | NO | 640 V | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||
|
V480LU7PX2855
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 480 V | 35 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 640 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 9 mm | 13 mm | LITTELFUSE INC | Radial, | unknown | EAR99 | 8533.40.40.00 | Radial | |||
|
V480LU7X10
Littelfuse Inc
|
Check for Price | No | Obsolete | VARISTOR | 480 V | 35 J | THROUGH HOLE MOUNT | NO | 640 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | , | unknown | EAR99 | 8533.40.40.00 | ||||||||||||
|
V480LU7PWX10
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||
|
V480LU7PWX1347
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||
|
V480LU7P
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 480 V | 35 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 640 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | 9 mm | 13 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | |||
|
V480LU7PX10
Littelfuse Inc
|
Check for Price | Yes | Yes | Active | 250 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 480 V | 35 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 640 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | 9 mm | 13 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial |