Filter Your Search
1 - 2 of 2 results
|
V42254-B1200-C913
TE's AMP
|
Check for Price | Transferred | 96 | 2 | 2.54 mm | MALE | BOARD | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARDS: DIN 41612; IEC 603-2 | NO | YES | YES | NO | 94V-0 | PLUG | NO | ONE | GENERAL PURPOSE | SOLDER | TYCO ELECTRONICS AMP | unknown | |||||||||||||||||
|
V42254-B1200-C913
TE Connectivity
|
Check for Price | Active | 96 | 3 | 2.54 mm | 1.5 A | MALE | BOARD | GLASS FILLED POLYESTER | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612; IEC 603-2 | NO | 1.5A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | BOARD LOCK | PLUG | NO | YES | 0.1 inch | NO | AC | ONE | GENERAL PURPOSE | NO | SOLDER | 0.118 inch | TE CONNECTIVITY LTD | unknown |