Filter Your Search
1 - 10 of 925 results
|
V42254B2101C963
TE Connectivity
|
$1.0000 | Active | 96 | 3 | 2.54 mm | 3 | 15 mΩ | 1.5 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | .9452 N | 1000 GΩ | 1.5A | 1 | POLARIZED | .139 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | SQ PIN-SKT | NO | YES | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | C,A | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.54 mm | SOLDER | 0.417 inch | 0.417 inch | 3.74 inch | 0.114 inch | TE CONNECTIVITY LTD | unknown | ||||||||||
|
V42254B2201C480
TE Connectivity
|
$2.8966 | Yes | Active | 48 | 3 | 2.54 mm | 3 | 15 mΩ | 1.5 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | .9452 N | 1000 GΩ | 1.5A | 1 | POLARIZED | .139 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | SQ PIN-SKT | NO | YES | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.54 mm | SOLDER | 0.417 inch | 0.417 inch | 2.165 inch | 0.114 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | ||||||||
|
V42254B1202R480
TE Connectivity
|
$3.5337 | Yes | Active | 48 | 3 | 2.54 mm | 3 | 15 mΩ | MALE | 200 Cycles | BOARD | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | NOT APPLICABLE | STRAIGHT | BOARD EURO CONNECTOR | ROHS AND ELV COMPLIANT | NO | .9452 N | 1000 GΩ | 115/230VAC | 1 | POLARIZED HOUSING | .139 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | SQ PIN-SKT | NO | YES | GRAY | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.54 mm | SOLDER | 0.433 inch | 0.453 inch | 2.165 inch | 0.177 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
V42254-B1200-C963
TE Connectivity
|
$3.6259 | Obsolete | 96 | 3 | 2.54 mm | 3 | 15 mΩ | 1.5 A | MALE | 200 Cycles | BOARD | GLASS FILLED POLYESTER | AU-PD-NI ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612; IEC 603-2 | NO | .9452 N | 1000 GΩ | 1.5A | 1 | POLARIZED | .139 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | COPPER ALLOY | SQ PIN-SKT | NO | YES | GRAY | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | AC | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.54 mm | SOLDER | 0.437 inch | 0.712 inch | 3.701 inch | 0.118 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||
|
V42254-B1200-C960
TE Connectivity
|
$3.8838 | Active | 96 | 3 | 2.54 mm | 3 | 1.5 A | MALE | BOARD | GLASS FILLED POLYESTER | AU-PD-NI ON NI | RIGHT ANGLE | BOARD EURO CONNECTOR | STANDARD: DIN 41612; IEC 603-2 | NO | .9452 N | 1.5A | 1 | POLARIZED | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | COPPER ALLOY | SQ PIN-SKT | NO | YES | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.54 mm | SOLDER | 0.437 inch | 0.712 inch | 3.701 inch | 0.118 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||||||||
|
V42254B2201C960
TE Connectivity
|
$3.9419 | Yes | Active | 96 | 3 | 2.54 mm | 3 | 15 mΩ | 1.5 A | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | .9452 N | 1000 GΩ | 1.5A | 1 | POLARIZED | .139 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | NOT APPLICABLE | SQ PIN-SKT | NO | YES | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | A,B,C | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.54 mm | SOLDER | 0.417 inch | 0.417 inch | 3.74 inch | 0.114 inch | TE CONNECTIVITY LTD | compliant | |||||||||
|
V42254B7200C933
TE Connectivity
|
$4.1623 | Active | TE CONNECTIVITY LTD | unknown | TE Connectivity | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
V42254B2202B641
TE Connectivity
|
$4.5380 | Yes | Active | 64 | 2 | 2.54 mm | 2 | 15 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYESTER | NOT APPLICABLE | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | .9452 N | 1000 GΩ | 115/230VAC | 1 | POLARIZED | .139 N | NO | NO | NO | CSA, UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | NOT APPLICABLE | NOT APPLICABLE | RECTANGULAR | BELLOWED TYPE | NO | YES | GRAY | 0.1 inch | 0.1 inch | NO | GUIDE SLOT | LOCKING | A | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.54 mm | 29.92u inch | SOLDER | 0.313 inch | 0.453 inch | 3.7 inch | 0.177 inch | TE CONNECTIVITY LTD | compliant | ||||||
|
V42254-B2202-C960
TE Connectivity
|
$5.1161 | Active | 96 | 3 | 2.54 mm | 3 | 15 mΩ | 1.5 A | FEMALE | BOARD | GLASS FILLED POLYESTER | STRAIGHT | BOARD EURO CONNECTOR | NO | .9452 N | 1000 GΩ | 1.5A | 1 | POLARIZED | .139 N | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | RECEPTACLE | PHOSPHOR BRONZE | SQ PIN-SKT | NO | YES | 0.1 inch | 0.1 inch | NO | A,B,C | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.54 mm | SOLDER | 0.417 inch | 0.417 inch | 3.74 inch | 0.177 inch | TE CONNECTIVITY LTD | unknown | TE Connectivity | EAR99 | 8536.69.40.40 | ||||||||||||
|
V42254B1202R963
TE Connectivity
|
$5.7456 | Yes | Obsolete | 96 | 2 | 2.54 mm | 1.5 A | MALE | BOARD | GF POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | NOT APPLICABLE | STRAIGHT | BOARD EURO CONNECTOR | NO | 1.5A | 1 | NO | NO | NO | UL | 94V-0 | -55 °C | 105 °C | PLUG | NOT APPLICABLE | NO | YES | GRAY | 0.1 inch | NO | A,C | ONE | GENERAL PURPOSE | NO | SOLDER | 0.453 inch | 0.177 inch | TE CONNECTIVITY LTD | unknown |