Filter Your Search
1 - 10 of 1,274 results
|
V42254A6211L1
TE Connectivity
|
$0.3736 | Yes | Obsolete | TE CONNECTIVITY LTD | unknown | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
V42254A4000D37
TE Connectivity
|
$0.5741 | Yes | Obsolete | TE CONNECTIVITY LTD | unknown | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
V42254A112V8
TE Connectivity
|
$0.6122 | Yes | End Of Life | GLASS FILLED PBTP | NO | NO | NO | 14702 | SCREW | TE CONNECTIVITY LTD | not_compliant | CONNECTOR ACCESSORY | ROHS COMPLIANT | UL | JACK SCREW | 0 AWG | ||||||||||||||||||||||||||||||||||||||||||||||||
|
V42254A6208L1
TE Connectivity
|
$0.6567 | Yes | End Of Life | TE CONNECTIVITY LTD | compliant | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
V42254A4000D15
TE Connectivity
|
$0.6922 | Yes | Obsolete | TE CONNECTIVITY LTD | compliant | CONNECTOR ACCESSORY | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
V42254A6106L1
TE Connectivity
|
$0.7937 | Yes | Active | NO | NO | NO | TE CONNECTIVITY LTD | compliant | CONNECTOR ACCESSORY | CONTACT TUBE | 0 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
V42254A262V18
TE Connectivity
|
$0.9746 | Yes | Not Recommended | TE CONNECTIVITY LTD | not_compliant | CONNECTOR ACCESSORY | 0 AWG | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
V42254F2299R7
TE Connectivity
|
$1.0000 | Active | BOARD EURO CONNECTOR | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
V42254B2101C963
TE Connectivity
|
$1.0000 | Active | 96 | 3 | 2.54 mm | 3 | 15 mΩ | 1.5 A | FEMALE | 250 Cycles | BOARD | GLASS FILLED POLYESTER | NOT SPECIFIED | STRAIGHT | BOARD EURO CONNECTOR | STANDARD: DIN 41612 | NO | .9452 N | 1000 GΩ | 1.5A | 1 | POLARIZED | .139 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | RECEPTACLE | COPPER ALLOY | SQ PIN-SKT | NO | YES | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | C,A | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 2.54 mm | SOLDER | 0.417 inch | 0.417 inch | 3.74 inch | 0.114 inch | TE CONNECTIVITY LTD | unknown | |||||||||||
|
V42254A6109L1
TE Connectivity
|
$1.0246 | Active | NO | NO | NO | TE CONNECTIVITY LTD | unknown | CONNECTOR ACCESSORY | CONTACT TUBE | 0 AWG |