Parametric results for: V4%20F6 under Non-linear Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: v420f
Select parts from the table below to compare.
Compare
Compare
EZJZ1V420FA
Panasonic Electronic Components
$0.1474 Yes Yes Active VARISTOR SURFACE MOUNT YES 30 V e3 85 °C -40 °C 2 RECTANGULAR PACKAGE TR, PUNCHED PAPER, 7 INCH TIN DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm PANASONIC CORP CHIP compliant EAR99 8533.40.40.00 Panasonic SMT
EZJP1V420FM
Panasonic Electronic Components
$0.1759 Yes Active VARISTOR SURFACE MOUNT YES 30 V AEC-Q200; IEC61000-4-2 150 °C -55 °C 2 TR, PUNCHED, 7 INCH DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm PANASONIC CORP SMT, compliant EAR99 8533.40.40.00 Panasonic SMT
EZJZ1V420FM
Panasonic Electronic Components
$0.1759 Yes Active VARISTOR SURFACE MOUNT YES 30 V AEC-Q200; IEC61000-4-2 125 °C -55 °C 2 TR, PUNCHED, 7 INCH DUAL ENDED WRAPAROUND 800 µm 1.6 mm 800 µm PANASONIC CORP SMT, compliant EAR99 8533.40.40.00 Panasonic SMT
EZJP1V420FA
Panasonic Electronic Components
Check for Price Active VARISTOR EZJP PANASONIC CORP , unknown EAR99 8533.40.40.00