Parametric results for: V385LU7PX2855 under Non-linear Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: v385lu7px2855
Select parts from the table below to compare.
Compare
Compare
V385LU7PX2855
Littelfuse Inc
Check for Price Buy Yes Yes Active 250 mW METAL OXIDE FILM VARISTOR STANDARD: IEC61051-1; IEC61051-2 385 V 27 J THROUGH HOLE MOUNT 85 °C NO TEMPERATURE COMPENSATION 505 V e3 CECC42201-006 125 °C -55 °C 2 DISK PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier RADIAL WIRE 9 mm 13 mm LITTELFUSE INC RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT unknown EAR99 8533.40.40.00 Radial