Filter Your Search
1 - 10 of 16 results
|
V385LT10X2855
Littelfuse Inc
|
Check for Price | No | Obsolete | VARISTOR | 385 V | 51 J | THROUGH HOLE MOUNT | NO | 505 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||
|
V385LT10PWX10
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||||
|
V385LT10CPX2855
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LITTELFUSE INC | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||||||
|
V385LT10
Littelfuse Inc
|
Check for Price | No | Obsolete | 400 mW | METAL OXIDE FILM | VARISTOR | 385 V | 51 J | THROUGH HOLE MOUNT | 85 °C | NO | 505 V | e0 | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin/Lead (Sn/Pb) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | Radial | |||||||||
|
V385LT10X10
Littelfuse Inc
|
Check for Price | No | Obsolete | VARISTOR | 385 V | 51 J | THROUGH HOLE MOUNT | NO | 505 V | e3 | 85 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||
|
V385LT10PX2855
Littelfuse Inc
|
Check for Price | No | Yes | Active | 400 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 385 V | 51 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 505 V | e3 | CECC42201-006 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) - with Nickel (Ni) barrier | RADIAL | WIRE | 12.5 mm | 17 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | ||||
|
V385LT10CPX1347
Littelfuse Inc
|
Check for Price | Active | VARISTOR | LITTELFUSE INC | , | unknown | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||||||
|
V385LT10
Intersil Corporation
|
Check for Price | Obsolete | 400 mW | VARISTOR | 385 V | 51 J | THROUGH HOLE MOUNT | NO | 505 V | CECC42201-006 | 85 °C | -55 °C | 2 | DISK PACKAGE | RADIAL | WIRE | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||
|
V385LT10P
Littelfuse Inc
|
Check for Price | No | Yes | Active | 400 mW | METAL OXIDE FILM | VARISTOR | STANDARD: IEC61051-1; IEC61051-2 | 385 V | 51 J | THROUGH HOLE MOUNT | 85 °C | NO | TEMPERATURE COMPENSATION | 505 V | e3 | 125 °C | -55 °C | 2 | DISK PACKAGE | TR | Tin (Sn) | RADIAL | WIRE | 12.5 mm | 17 mm | LITTELFUSE INC | RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | unknown | EAR99 | 8533.40.40.00 | Radial | |||||
|
V385LT10CP
Littelfuse Inc
|
Check for Price | Yes | Active | METAL OXIDE FILM | VARISTOR | IEC61051-1 | 385 V | 85 J | THROUGH HOLE MOUNT | 85 °C | NO | CECC42201-006 | 125 °C | -55 °C | 2 | TR | RADIAL | WIRE | 10 mm | 10 mm | 11 mm | LITTELFUSE INC | RADIAL LEADED | unknown | EAR99 | 8533.40.40.00 | Radial |