Filter Your Search
1 - 3 of 3 results
|
V375C36T75BS2
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 36 V | 425 V | 250 V | 3.6 V | 39.6 V | 2.08 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDFM-P7 | e4 | Not Qualified | CSA, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | , | 7 | not_compliant | EAR99 | ||
|
V375C36T75BS
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 36 V | 425 V | 250 V | 3.6 V | 39.6 V | 2.08 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDFM-P7 | e4 | Not Qualified | CSA, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 | ||
|
V375C36T75BS3
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 36 V | 425 V | 250 V | 3.6 V | 39.6 V | 2.08 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 85 % | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 75 W | R-XDFM-P7 | e4 | Not Qualified | CSA, UL | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 |