Parametric results for: V375C36M75BG3 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: v375c36m75bg3
Select parts from the table below to compare.
Compare
Compare
V375C36M75BG3
Vicor Corporation
Check for Price Yes Yes Active 375 V 36 V 425 V 250 V 3.6 V 39.6 V 2.08 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 85 % 0.2 % 0.2 % 1 HYBRID OTHER 75 W R-XDFM-P7 e4 Not Qualified CSA, UL 100 °C -55 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO Gold (Au) PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE PACKAGE-7 7 not_compliant EAR99