Filter Your Search
1 - 1 of 1 results
|
V375C24E75BF3
Vicor Corporation
|
Check for Price Buy | Yes | Yes | Active | 375 V | 24 V | 425 V | 250 V | 2.4 V | 26.4 V | 3.13 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.3 % | 0.2 % | 0.2 % | 1 | HYBRID | OTHER | 75 W | R-XDFM-P7 | e4 | Not Qualified | CSA, UL | 100 °C | -10 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | Gold (Au) | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 13.2 mm | VICOR CORP | MODULE | PACKAGE-7 | 7 | not_compliant | EAR99 |