Parametric results for: V375C15E150BG under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: v375c15e150bg
Select parts from the table below to compare.
Compare
Compare
V375C15E150BG
Vicor Corporation
Check for Price Yes Yes Active 375 V 15 V 425 V 250 V 1.5 V 16.5 V 10 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.2 % 0.2 % 1 HYBRID OTHER 150 W R-XDFM-P7 e4 Not Qualified CSA, UL 100 °C -10 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO Gold (Au) PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE PACKAGE-7 7 not_compliant EAR99
V375C15E150BG3
Vicor Corporation
Check for Price Yes Yes Active 375 V 15 V 425 V 250 V 1.5 V 16.5 V 10 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.2 % 0.2 % 1 HYBRID OTHER 150 W R-XDFM-P7 e4 Not Qualified CSA, UL 100 °C -10 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO Gold (Au) PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE , 7 not_compliant EAR99
V375C15E150BG2
Vicor Corporation
Check for Price Yes Yes Active 375 V 15 V 425 V 250 V 1.5 V 16.5 V 10 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 86 % 0.2 % 0.2 % 1 HYBRID OTHER 150 W R-XDFM-P7 e4 Not Qualified CSA, UL 100 °C -10 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED RECTANGULAR FLANGE MOUNT NO Gold (Au) PIN/PEG DUAL 36.83 mm 57.91 mm 13.2 mm VICOR CORP MODULE , 7 not_compliant EAR99 VICOR