Filter Your Search
1 - 1 of 1 results
|
V375B24C300BS2
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 24 V | 425 V | 250 V | 2.4 V | 26.4 V | 16.9 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 88 % | 0.2 % | 0.3 % | 1 | HYBRID | OTHER | 300 W | R-XDFM-P9 | e0 | Not Qualified | UL, TUV, CE | 100 °C | -20 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 13.95 mm | VICOR CORP | PACKAGE-9 | not_compliant | EAR99 |