Filter Your Search
1 - 3 of 3 results
|
V375B15H300BG3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 26 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 0.2 % | 0.3 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDFM-P9 | e4 | Not Qualified | UL, TUV, CE | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | ||
|
V375B15H300BG2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 26 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 0.2 % | 0.3 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDFM-P9 | e4 | Not Qualified | UL, TUV, CE | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | ||
|
V375B15H300BG
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 375 V | 15 V | 425 V | 250 V | 1.5 V | 16.5 V | 26 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 0.2 % | 0.3 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDFM-P9 | e4 | Not Qualified | UL, TUV, CE | 100 °C | -40 °C | 9 | UNSPECIFIED | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 |