Filter Your Search
1 - 3 of 3 results
![]() |
V375A48E600BS2
Vicor Corporation
|
$291.5600 | No | No | Active | 375 V | 48 V | 425 V | 250 V | 4.8 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.25 % | 1 | HYBRID | OTHER | 600 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 13.95 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||
![]() |
V375A48E600BS
Vicor Corporation
|
$291.5600 | No | No | Active | 375 V | 48 V | 425 V | 250 V | 4.8 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.25 % | 1 | HYBRID | OTHER | 600 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 13.95 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 | ||
![]() |
V375A48E600BS3
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 48 V | 425 V | 250 V | 4.8 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.25 % | 1 | HYBRID | OTHER | 600 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 13.95 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 |