Filter Your Search
1 - 3 of 3 results
|
V375A3V3M264BN2
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 3.3 V | 425 V | 250 V | 330 mV | 3.63 V | 80 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 0.2 % | 0.2 % | 1 | 0.053025 Vrms | HYBRID | OTHER | 264 W | R-XDFM-P9 | e4 | Not Qualified | CE, UKCA | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 13.2 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | ||
|
V375A3V3M264BN3
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 3.3 V | 425 V | 250 V | 330 mV | 3.63 V | 80 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 0.2 % | 0.2 % | 1 | 0.053025 Vrms | HYBRID | OTHER | 264 W | R-XDFM-P9 | e4 | Not Qualified | CE, UKCA | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 13.2 mm | VICOR CORP | MODULE | DFM, | 9 | not_compliant | EAR99 | ||
|
V375A3V3M264BN
Vicor Corporation
|
Check for Price | No | No | Active | 375 V | 3.3 V | 425 V | 250 V | 330 mV | 3.63 V | 80 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 81 % | 0.2 % | 0.2 % | 1 | 0.053025 Vrms | HYBRID | OTHER | 264 W | R-XDFM-P9 | e4 | Not Qualified | CE, UKCA | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 13.2 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 |