Filter Your Search
1 - 10 of 12 results
|
V375A28C600AN
Vicor Corporation
|
Check for Price | Obsolete | 375 V | 28 V | 425 V | 250 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 600 W | R-XDMA-P9 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 | |||||||||||||
|
V375A28C600AS3
Vicor Corporation
|
Check for Price | Obsolete | 375 V | 28 V | 425 V | 250 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 600 W | R-XDMA-P9 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 | |||||||||||||
|
V375A28C600A3
Vicor Corporation
|
Check for Price | Obsolete | 375 V | 28 V | 425 V | 250 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 600 W | R-XDMA-P9 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 | |||||||||||||
|
V375A28C600AL
Vicor Corporation
|
Check for Price | No | Obsolete | 375 V | 28 V | 425 V | 250 V | 2.8 V | 30.8 V | 21.42 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 89 % | 0.2 % | 0.2 % | 1 | 56.58 Vrms | HYBRID | OTHER | 600 W | R-XDMA-P9 | e0 | Not Qualified | UL, VDE, CSA, CE, TUV, BABT | 100 °C | -20 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | 55.9 mm | 116.8 mm | VICOR CORP | not_compliant | EAR99 | |||
|
V375A28C600AS2
Vicor Corporation
|
Check for Price | Obsolete | 375 V | 28 V | 425 V | 250 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 600 W | R-XDMA-P9 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 | |||||||||||||
|
V375A28C600AN2
Vicor Corporation
|
Check for Price | Obsolete | 375 V | 28 V | 425 V | 250 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 600 W | R-XDMA-P9 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 | |||||||||||||
|
V375A28C600AL3
Vicor Corporation
|
Check for Price | No | Obsolete | 375 V | 28 V | 425 V | 250 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 600 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | DUAL | VICOR CORP | not_compliant | EAR99 | |||||||||||
|
V375A28C600A2
Vicor Corporation
|
Check for Price | Obsolete | 375 V | 28 V | 425 V | 250 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 600 W | R-XDMA-P9 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 | |||||||||||||
|
V375A28C600AN3
Vicor Corporation
|
Check for Price | Obsolete | 375 V | 28 V | 425 V | 250 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 600 W | R-XDMA-P9 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 | |||||||||||||
|
V375A28C600AS
Vicor Corporation
|
Check for Price | Obsolete | 375 V | 28 V | 425 V | 250 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 600 W | R-XDMA-P9 | Not Qualified | 100 °C | -20 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | VICOR CORP | , | unknown | EAR99 |