Filter Your Search
1 - 1 of 1 results
|
V375A24E600BG2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 375 V | 24 V | 425 V | 250 V | 2.4 V | 26.4 V | 25 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 87.8 % | 0.2 % | 0.2 % | 1 | 0.03535 Vrms | HYBRID | OTHER | 600 W | R-XDFM-P9 | e4 | Not Qualified | CE, UKCA | 100 °C | -10 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | 13.2 mm | VICOR CORP | MODULE | MODULE-9 | 9 | compliant | EAR99 |