Parametric results for: V375A12E600BG under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: v375a12e600bg
Select parts from the table below to compare.
Compare
Compare
V375A12E600BG2
Vicor Corporation
Check for Price Yes Yes Active 375 V 12 V 425 V 250 V 1.2 V 13.2 V 50 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 88.1 % 0.2 % 0.2 % 1 0.1608 Vrms HYBRID OTHER 600 W R-XDFM-P9 e4 Not Qualified CE, UKCA 100 °C -10 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 55.88 mm 116.84 mm 13.2 mm VICOR CORP MODULE DFM, 9 compliant EAR99
V375A12E600BG
Vicor Corporation
Check for Price Yes Yes Active 375 V 12 V 425 V 250 V 1.2 V 13.2 V 50 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 88.1 % 0.2 % 0.2 % 1 0.1608 Vrms HYBRID OTHER 600 W R-XDFM-P9 e4 Not Qualified CE, UKCA 100 °C -10 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 55.88 mm 116.84 mm 13.2 mm VICOR CORP MODULE MODULE-9 9 compliant EAR99
V375A12E600BG3
Vicor Corporation
Check for Price Yes Yes Active 375 V 12 V 425 V 250 V 1.2 V 13.2 V 50 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 88.1 % 0.2 % 0.2 % 1 0.1608 Vrms HYBRID OTHER 600 W R-XDFM-P9 e4 Not Qualified CE, UKCA 100 °C -10 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 55.88 mm 116.84 mm 13.2 mm VICOR CORP MODULE MODULE-9 9 compliant EAR99