Parametric results for: V340HPC under Bus Controllers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: v340hpc
Select parts from the table below to compare.
Compare
Compare
V340HPC-100BPA0
QuickLogic Corporation
Check for Price No No Obsolete R4000; R5000; R7000 64 64 100 MHz YES 2.5 V BUS CONTROLLER, PCI CMOS ALSO REQUIRES 3.3V SUPPLY 2.6 V 2.4 V COMMERCIAL S-PBGA-B456 Not Qualified 3 70 °C 456 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL BOTTOM QUICKLOGIC CORP BGA BGA, 456 compliant 3A991.A.2 8542.31.00.01
V340HPC-83BPA0
QuickLogic Corporation
Check for Price No No Transferred R4000; R5000; R7000 64 64 83 MHz YES BUS CONTROLLER, PCI CMOS 2.7 V 2.3 V COMMERCIAL S-PBGA-B456 Not Qualified e0 70 °C 456 PLASTIC/EPOXY BGA BGA456,26X26,50 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) BALL 1.27 mm BOTTOM V3 SEMICONDUCTOR BGA BGA, BGA456,26X26,50 456 unknown 3A991.A.2 8542.31.00.01
V340HPC-75BPA0
QuickLogic Corporation
Check for Price No No Obsolete R4000; R5000; R7000 64 64 75 MHz YES 2.5 V BUS CONTROLLER, PCI CMOS ALSO REQUIRES 3.3V SUPPLY 2.7 V 2.3 V COMMERCIAL S-PBGA-B456 Not Qualified 3 70 °C 456 PLASTIC/EPOXY BGA SQUARE GRID ARRAY BALL BOTTOM QUICKLOGIC CORP BGA BGA, 456 compliant 3A991.A.2 8542.31.00.01