Parametric results for: V300LS10P under Non-linear Resistors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: v300ls10p
Select parts from the table below to compare.
Compare
Compare
V300LS10PWX2855
Littelfuse Inc
Check for Price Active VARISTOR LITTELFUSE INC unknown EAR99 8533.40.40.00
V300LS10PX1347
Littelfuse Inc
Check for Price Yes Active 400 mW METAL OXIDE FILM VARISTOR STANDARD: IEC61051-1; IEC61051-2 300 V 46 J THROUGH HOLE MOUNT 85 °C NO TEMPERATURE COMPENSATION 405 V e3 CECC42201-006 125 °C -55 °C 2 TR Tin (Sn) RADIAL WIRE 12.5 mm 16 mm LITTELFUSE INC unknown EAR99 8533.40.40.00 Radial
V300LS10P
Littelfuse Inc
Check for Price Yes Yes Active 400 mW METAL OXIDE FILM VARISTOR STANDARD: IEC61051-1; IEC61051-2 300 V 46 J THROUGH HOLE MOUNT 85 °C NO TEMPERATURE COMPENSATION 405 V e3 125 °C -55 °C 2 DISK PACKAGE TR Tin (Sn) RADIAL WIRE 12.5 mm 16 mm LITTELFUSE INC unknown EAR99 8533.40.40.00 Radial RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
V300LS10PX2855
Littelfuse Inc
Check for Price Yes Yes Active 400 mW METAL OXIDE FILM VARISTOR STANDARD: IEC61051-1; IEC61051-2 300 V 46 J THROUGH HOLE MOUNT 85 °C NO TEMPERATURE COMPENSATION 405 V e3 125 °C -55 °C 2 DISK PACKAGE TR Tin (Sn) - with Nickel (Ni) barrier RADIAL WIRE 12.5 mm 16 mm LITTELFUSE INC unknown EAR99 8533.40.40.00 Radial RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
V300LS10PX10
Littelfuse Inc
Check for Price Yes Yes Active 400 mW METAL OXIDE FILM VARISTOR STANDARD: IEC61051-1; IEC61051-2 300 V 46 J THROUGH HOLE MOUNT 85 °C NO TEMPERATURE COMPENSATION 405 V e3 125 °C -55 °C 2 DISK PACKAGE TR Tin (Sn) RADIAL WIRE 12.5 mm 16 mm LITTELFUSE INC unknown EAR99 8533.40.40.00 Radial RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT
V300LS10PWX1347
Littelfuse Inc
Check for Price Active VARISTOR LITTELFUSE INC unknown EAR99 8533.40.40.00