Filter Your Search
1 - 1 of 1 results
|
V300C3V3M75BG3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 300 V | 3.3 V | 375 V | 180 V | 330 mV | 3.63 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.4 % | 1 | HYBRID | OTHER | 75 W | R-XDMA-P7 | e4 | Not Qualified | 100 °C | -55 °C | 7 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | GOLD | PIN/PEG | DUAL | 36.83 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | DFM, | 7 | not_compliant | EAR99 |