Parametric results for: V300C12M150BN2 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: v300c12m150bn2
Select parts from the table below to compare.
Compare
Compare
V300C12M150BN2
Vicor Corporation
Check for Price No No Active 300 V 12 V 375 V 180 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 150 W R-XDMA-P7 e0 Not Qualified 100 °C -55 °C NOT SPECIFIED NOT SPECIFIED 7 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin/Lead (Sn/Pb) PIN/PEG DUAL 36.83 mm 57.91 mm 15.95 mm VICOR CORP MODULE DFM, 7 not_compliant EAR99 8504.40.60.07