Parametric results for: V300B48C250BF under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: v300b48c250bf
Select parts from the table below to compare.
Compare
Compare
V300B48C250BF
Vicor Corporation
Check for Price Yes Yes Active 300 V 48 V 375 V 180 V 4.8 V 52.8 V 5.21 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 89 % 0.2 % 0.4 % 1 0.0441875 Vrms HYBRID OTHER 250 W R-XDMA-P9 e4 Not Qualified CE, CSA, IEC, UL 100 °C -20 °C 9 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 57.91 mm 13.95 mm VICOR CORP MODULE PACKAGE-9 9 not_compliant EAR99 VICOR
V300B48C250BF2
Vicor Corporation
Check for Price Yes Yes Active 300 V 48 V 375 V 180 V 4.8 V 52.8 V 5.21 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 89 % 0.2 % 0.4 % 1 0.0441875 Vrms HYBRID OTHER 250 W R-XDMA-P9 e4 Not Qualified CE, CSA, IEC, UL 100 °C -20 °C 9 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 57.91 mm 13.95 mm VICOR CORP MODULE PACKAGE-9 9 not_compliant EAR99
V300B48C250BF3
Vicor Corporation
Check for Price Yes Yes Active 300 V 48 V 375 V 180 V 4.8 V 52.8 V 5.21 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 89 % 0.2 % 0.4 % 1 0.0441875 Vrms HYBRID OTHER 250 W R-XDMA-P9 e4 Not Qualified CE, CSA, IEC, UL 100 °C -20 °C 9 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 57.91 mm 13.95 mm VICOR CORP MODULE , 9 not_compliant EAR99