Filter Your Search
1 - 3 of 3 results
|
V300B24T250BL
Vicor Corporation
|
$492.3562 | No | No | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 10.42 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 0.2 % | 0.3 % | 1 | 0.0707 Vrms | HYBRID | INDUSTRIAL | 250 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 | VICOR | ||
|
V300B24T250BL2
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 10.42 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 0.2 % | 0.3 % | 1 | 0.0707 Vrms | HYBRID | INDUSTRIAL | 250 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | |||
|
V300B24T250BL3
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 24 V | 375 V | 180 V | 2.4 V | 26.4 V | 10.42 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 87.5 % | 0.2 % | 0.3 % | 1 | 0.0707 Vrms | HYBRID | INDUSTRIAL | 250 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | , | 9 | not_compliant | EAR99 |