Parametric results for: V300B24H150BL2 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: v300b24h150bl2
Select parts from the table below to compare.
Compare
Compare
V300B24H150BL2
Vicor Corporation
Check for Price No No Active 300 V 24 V 375 V 180 V 2.4 V 26.4 V 6.25 A 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 86.9 % 0.2 % 0.2 % 1 0.0707 Vrms HYBRID INDUSTRIAL 150 W R-XDMA-P9 e0 Not Qualified CE, CSA, IEC, UL 100 °C -40 °C 9 UNSPECIFIED DFM RECTANGULAR MICROELECTRONIC ASSEMBLY NO TIN LEAD PIN/PEG DUAL 55.88 mm 57.91 mm 15.95 mm VICOR CORP MODULE PACKAGE-9 9 not_compliant EAR99