Filter Your Search
1 - 3 of 3 results
|
V300B15M250BL3
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 16.67 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.6 % | 0.2 % | 0.2 % | 1 | 0.0972125 Vrms | HYBRID | OTHER | 250 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | |||
|
V300B15M250BL2
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 16.67 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.6 % | 0.2 % | 0.2 % | 1 | 0.0972125 Vrms | HYBRID | OTHER | 250 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | |||
|
V300B15M250BL
Vicor Corporation
|
Check for Price | No | No | Active | 300 V | 15 V | 375 V | 180 V | 1.5 V | 16.5 V | 16.67 A | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 88.6 % | 0.2 % | 0.2 % | 1 | 0.0972125 Vrms | HYBRID | OTHER | 250 W | R-XDMA-P9 | e0 | Not Qualified | CE, CSA, IEC, UL | 100 °C | -55 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 57.91 mm | 15.95 mm | VICOR CORP | MODULE | PACKAGE-9 | 9 | not_compliant | EAR99 | VICOR |