Filter Your Search
1 - 4 of 4 results
|
V3.5MLA1206NH
Littelfuse Inc
|
$0.4130 | No | Yes | Active | VARISTOR | 2.5 V | 0.3 J | SURFACE MOUNT | YES | 3.5 V | e3 | 125 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.8 mm | 4.06 mm | 1.65 mm | LITTELFUSE INC | CHIP, 1206, ROHS COMPLIANT | compliant | EAR99 | 8533.40.40.00 | LITTELFUSE | SMT | |||||
|
V3.5MLA1206NH
Intersil Corporation
|
Check for Price | Transferred | VARISTOR | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8533.40.40.00 | ||||||||||||||||||||||||||
|
V3.5MLA1206NH
Harris Semiconductor
|
Check for Price | Transferred | VARISTOR | HARRIS SEMICONDUCTOR | unknown | |||||||||||||||||||||||||||||
|
V3.5MLA1206NHAUTO
Littelfuse Inc
|
Check for Price | Yes | Active | METAL OXIDE | VARISTOR | 2.5 V | 0.3 J | SURFACE MOUNT | 125 °C | YES | 3.5 V | e3 | AEC-Q200 | 150 °C | -40 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | MATTE TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 1.8 mm | 3.2 mm | 1.6 mm | LITTELFUSE INC | CHIP, 1206 | unknown | EAR99 | 8533.40.40.00 | SMT |