Parametric results for: V2F118X500Y3DT under Non-linear Resistors

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: v2f118x500y3dt
Select parts from the table below to compare.
Compare
Compare
V2F118X500Y3DTX
Kyocera AVX Components
Check for Price Yes Yes Active METAL OXIDE FILM VARISTOR 0.05 J SURFACE MOUNT YES 18 V e4 2 RECTANGULAR PACKAGE TR Platinum/Palladium/Silver (Pt/Pd/Ag) DUAL WRAPAROUND AVX CORP Chip / Die, compliant EAR99 8533.40.40.00 Chip / Die
V2F118X500Y3DT
Kyocera AVX Components
Check for Price Yes Yes Obsolete METAL OXIDE FILM VARISTOR 0.05 J SURFACE MOUNT YES 18 V 2 RECTANGULAR PACKAGE DUAL ENDED WRAPAROUND AVX CORP compliant EAR99 8533.40.40.00 Chip / Die
V2F118X500Y3DTM
Kyocera AVX Components
Check for Price No No Active VARISTOR 13 V 0.05 J SURFACE MOUNT YES 18 V e0 2 RECTANGULAR PACKAGE TR Tin/Lead (Sn/Pb) DUAL ENDED WRAPAROUND AVX CORP , compliant EAR99 8533.40.40.00
V2F118X500Y3DTP
Kyocera AVX Components
Check for Price Yes Yes Active 250 mΩ VARISTOR 13 V 0.05 J SURFACE MOUNT YES 18 V e3 125 °C -55 °C 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) - with Nickel (Ni) barrier DUAL ENDED WRAPAROUND 1.143 mm 2.01 mm 1.25 mm AVX CORP CHIP, 0805 compliant EAR99 8533.40.40.00 SMT