Filter Your Search
1 - 2 of 2 results
![]() |
V29C51002B-90P
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 512 | 256KX8 | 5 V | 90 ns | FLASH | HARDWARE DATA PROTECTION; 10000 PROGRAM/ERASE CYCLES | BOTTOM | YES | YES | 1 | 512 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 50 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 15.24 mm | MOSEL-VITELIC | DIP | PLASTIC, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||
|
V29C51002B-90PI
Mosel Vitelic Corporation
|
Check for Price | No | Obsolete | 2.0972 Mbit | 8 | 512 | 256KX8 | 5 V | 90 ns | FLASH | BOTTOM | YES | YES | 512 | 256000 | 262.144 k | PARALLEL | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOSEL-VITELIC | DIP, DIP32,.6 | unknown | EAR99 | 8542.32.00.51 |