Parametric results for: V28B3V3C75BN under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: v28b3v3c75bn
Select parts from the table below to compare.
Compare
Compare
V28B3V3C75BN2
Vicor Corporation
Check for Price No No Active 24 V 3.3 V 36 V 9 V 2.97 V 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID OTHER 75 W R-XDMA-P9 e4 100 °C -20 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 57.9 mm 13.2 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99
V28B3V3C75BN3
Vicor Corporation
Check for Price No No Active 24 V 3.3 V 36 V 9 V 2.97 V 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID OTHER 75 W R-XDMA-P9 e4 100 °C -20 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 57.9 mm 13.2 mm VICOR CORP MODULE , 9 not_compliant EAR99
V28B3V3C75BN
Vicor Corporation
Check for Price No No Active 24 V 3.3 V 36 V 9 V 2.97 V 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID OTHER 75 W R-XDMA-P9 e4 100 °C -20 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 57.9 mm 13.2 mm VICOR CORP MODULE MODULE-9 9 not_compliant EAR99