Filter Your Search
1 - 3 of 3 results
|
V28A15M200N3
Vicor Corporation
|
Check for Price | Active | 28 V | 15 V | 36 V | 9 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XDMA-P9 | e0 | 100 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | , | 9 | compliant | EAR99 | ||
|
V28A15M200N2
Vicor Corporation
|
Check for Price | Active | 28 V | 15 V | 36 V | 9 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XDMA-P9 | e0 | 100 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | , | 9 | compliant | EAR99 | ||
|
V28A15M200N
Vicor Corporation
|
Check for Price | Active | 28 V | 15 V | 36 V | 9 V | 1.5 V | 16.5 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XDMA-P9 | e0 | 100 °C | -55 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | MODULE-9 | 9 | compliant | EAR99 |