Parametric results for: V28A12T200G under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: v28a12t200g
Select parts from the table below to compare.
Compare
Compare
V28A12T200G3
Vicor Corporation
Check for Price Yes Yes Active 28 V 12 V 36 V 9 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 200 W R-XDMA-P9 e4 100 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE ROHS COMPLIANT PACKAGE-9 9 compliant EAR99
V28A12T200G2
Vicor Corporation
Check for Price Yes Yes Active 28 V 12 V 36 V 9 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 200 W R-XDMA-P9 e4 100 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE , 9 compliant EAR99
V28A12T200G
Vicor Corporation
Check for Price Yes Yes Active 28 V 12 V 36 V 9 V 1.2 V 13.2 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 200 W R-XDMA-P9 e4 100 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE ROHS COMPLIANT PACKAGE-9 9 compliant EAR99