Parametric results for: V24C12T300BG under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: v24c12t300bg
Select parts from the table below to compare.
Compare
Compare
V24C12T300BG
Vicor Corporation
Check for Price Yes Yes Active 24 V 12 V 36 V 18 V 1.2 V 13.2 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 300 W R-XDMA-P9 e4 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL PIN/PEG DUAL VICOR CORP MODULE ROHS COMPLIANT PACKAGE-9 9 not_compliant EAR99
V24C12T300BG3
Vicor Corporation
Check for Price Yes Yes Active 24 V 12 V 36 V 18 V 1.2 V 13.2 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 300 W R-XDMA-P9 e4 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL PIN/PEG DUAL VICOR CORP MODULE , 9 not_compliant EAR99
V24C12T300BG2
Vicor Corporation
Check for Price Yes Yes Active 24 V 12 V 36 V 18 V 1.2 V 13.2 V 1 NO NO DC-DC REGULATED POWER SUPPLY MODULE 0.2 % 1 HYBRID INDUSTRIAL 300 W R-XDMA-P9 e4 Not Qualified 100 °C -40 °C 9 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD OVER NICKEL PIN/PEG DUAL VICOR CORP MODULE ROHS COMPLIANT PACKAGE-9 9 not_compliant EAR99