Filter Your Search
1 - 10 of 39 results
|
V24B28H250BS3
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 28 V | 36 V | 18 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 250 W | R-XDFM-P9 | e4 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 57.91 mm | 55.88 mm | VICOR CORP | DFM, | not_compliant | EAR99 | |||||||
|
V24B28H250F
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 28 V | 36 V | 18 V | 25.2 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 250 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 260 | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | , | compliant | EAR99 | MODULE | 9 | |||||||
|
V24B28H250BK
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 28 V | 36 V | 18 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 250 W | R-XDFM-P9 | e4 | 100 °C | -40 °C | 260 | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 57.91 mm | 55.88 mm | VICOR CORP | MODULE-9 | compliant | EAR99 | |||||||
|
V24B28H250BK2
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 28 V | 36 V | 18 V | 2.8 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 250 W | R-XDFM-P9 | e4 | 100 °C | -40 °C | 260 | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 57.91 mm | 55.88 mm | VICOR CORP | DFM, | compliant | EAR99 | |||||||
|
V24B28H250F2
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 28 V | 36 V | 18 V | 25.2 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 250 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 260 | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | , | compliant | EAR99 | MODULE | 9 | |||||||
|
V24B28H250L
Vicor Corporation
|
Check for Price | Active | 24 V | 28 V | 36 V | 18 V | 25.2 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 250 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | , | compliant | EAR99 | MODULE | 9 | |||||||
|
V24B28H250
Vicor Corporation
|
Check for Price | Active | 24 V | 28 V | 36 V | 18 V | 25.2 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 250 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | , | compliant | EAR99 | MODULE | 9 | |||||||
|
V24B28H250N2
Vicor Corporation
|
Check for Price | Active | 24 V | 28 V | 36 V | 18 V | 25.2 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 250 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | , | compliant | EAR99 | MODULE | 9 | |||||||
|
V24B28H250F3
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 28 V | 36 V | 18 V | 25.2 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 250 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 260 | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | , | compliant | EAR99 | MODULE | 9 | |||||||
|
V24B28H250G2
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 28 V | 36 V | 18 V | 25.2 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 250 W | R-XDMA-P9 | Not Qualified | 100 °C | -40 °C | 260 | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | ROHS COMPLIANT, MODULE-9 | compliant | EAR99 | MODULE | 9 |