Filter Your Search
1 - 1 of 1 results
|
V24B28H200L2
Vicor Corporation
|
Check for Price | Active | 24 V | 28 V | 36 V | 18 V | 25.2 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | INDUSTRIAL | 200 W | R-XDMA-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | TIN LEAD | PIN/PEG | 10.16 mm | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | MODULE | , | 9 | compliant | EAR99 |