Filter Your Search
1 - 3 of 3 results
|
V24B28C200F2
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 28 V | 36 V | 18 V | 25.2 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XDMA-P9 | Not Qualified | 100 °C | -20 °C | 260 | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | MODULE | ROHS COMPLIANT, MODULE-9 | 9 | compliant | EAR99 | ||
|
V24B28C200F3
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 28 V | 36 V | 18 V | 25.2 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XDMA-P9 | Not Qualified | 100 °C | -20 °C | 260 | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | MODULE | ROHS COMPLIANT, MODULE-9 | 9 | compliant | EAR99 | ||
|
V24B28C200F
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 28 V | 36 V | 18 V | 25.2 V | 30.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 0.2 % | 1 | HYBRID | OTHER | 200 W | R-XDMA-P9 | Not Qualified | 100 °C | -20 °C | 260 | 9 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 10.16 mm | DUAL | 55.88 mm | 57.91 mm | VICOR CORP | MODULE | ROHS COMPLIANT, MODULE-9 | 9 | compliant | EAR99 |