Filter Your Search
1 - 3 of 3 results
|
V24B24H250BN2
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 24 V | 36 V | 18 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 250 W | R-XDFM-P9 | e4 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 57.91 mm | 55.88 mm | VICOR CORP | DFM, | not_compliant | EAR99 | ||
|
V24B24H250BN3
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 24 V | 36 V | 18 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 250 W | R-XDFM-P9 | e4 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 57.91 mm | 55.88 mm | VICOR CORP | DFM, | not_compliant | EAR99 | ||
|
V24B24H250BN
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 24 V | 36 V | 18 V | 2.4 V | 26.4 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 250 W | R-XDFM-P9 | e4 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 57.91 mm | 55.88 mm | VICOR CORP | MODULE-9 | not_compliant | EAR99 |