Filter Your Search
1 - 10 of 42 results
|
V24A48T300BK3
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDFM-P9 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE-9 | compliant | EAR99 | |||||||||
|
V24A48T400BF3
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 400 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE-9 | not_compliant | EAR99 | MODULE | 9 | |||
|
V24A48T400BN2
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 400 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | DFM, | not_compliant | EAR99 | MODULE | 9 | VICOR | ||
|
V24A48T400BG
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 400 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | DFM, | compliant | EAR99 | MODULE | 9 | VICOR | ||
|
V24A48T300BG2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | DFM, | not_compliant | EAR99 | MODULE | 9 | VICOR | ||
|
V24A48T300BN3
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDFM-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE-9 | not_compliant | EAR99 | MODULE | 9 | |||
|
V24A48T400BK2
Vicor Corporation
|
Check for Price | Yes | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 400 W | R-XDFM-P9 | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE-9 | compliant | EAR99 | |||||||||
|
V24A48T400BN3
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 400 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE-9 | not_compliant | EAR99 | MODULE | 9 | |||
|
V24A48T300B
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDFM-P9 | e0 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | DFM, | not_compliant | EAR99 | MODULE | 9 | |||
|
V24A48T400BS
Vicor Corporation
|
Check for Price | No | No | Active | 24 V | 48 V | 36 V | 18 V | 4.8 V | 52.8 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 400 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE-9 | not_compliant | EAR99 | MODULE | 9 |