Parametric results for: V24A3V3E264BF under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: v24a3v3e264bf
Select parts from the table below to compare.
Compare
Compare
V24A3V3E264BF2
Vicor Corporation
Check for Price Buy Yes Yes Active 24 V 3.3 V 36 V 18 V 330 mV 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 264 W R-XDFM-P9 e4 Not Qualified 100 °C -10 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V24A3V3E264BF3
Vicor Corporation
Check for Price Buy Yes Yes Active 24 V 3.3 V 36 V 18 V 330 mV 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 264 W R-XDFM-P9 e4 Not Qualified 100 °C -10 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE DFM, 9 not_compliant EAR99
V24A3V3E264BF
Vicor Corporation
Check for Price Buy Yes Yes Active 24 V 3.3 V 36 V 18 V 330 mV 3.63 V 1 NO YES DC-DC REGULATED POWER SUPPLY MODULE VOLTAGE-MODE 0.2 % 0.2 % 1 HYBRID OTHER 264 W R-XDFM-P9 e4 Not Qualified 100 °C -10 °C 9 UNSPECIFIED DFM RECTANGULAR FLANGE MOUNT NO GOLD PIN/PEG DUAL 55.88 mm 116.84 mm VICOR CORP MODULE DFM, 9 compliant EAR99