Filter Your Search
1 - 1 of 1 results
|
V24A12H300BG2
Vicor Corporation
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 1.2 V | 13.2 V | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 0.2 % | 0.2 % | 1 | HYBRID | INDUSTRIAL | 300 W | R-XDFM-P9 | e4 | Not Qualified | 100 °C | -40 °C | 9 | UNSPECIFIED | DFM | RECTANGULAR | FLANGE MOUNT | NO | GOLD | PIN/PEG | DUAL | 55.88 mm | 116.84 mm | VICOR CORP | MODULE | MODULE-9 | 9 | not_compliant | EAR99 | VICOR |