Filter Your Search
1 - 1 of 1 results
|
V23234-C1004-X085
TE Connectivity
|
Check for Price | Active | 24 V | 255 Ω | 12 V | 50 A | 250000 Cycle(s) | SPST | DC | 16 V | 3 V | 50A@12VDC | Random | 10 ms | 10 ms | -40 °C | 125 °C | DC | Silver Alloy | 5 | 1 FORM A | QUICK CONNECT | 28.5 mm | 26 mm | 28.5 mm | 28.5mm x 28.5mm x 26mm | 0.011000762001524004 inch | TE CONNECTIVITY LTD | unknown | EAR99 | 8536.41.00.50 |