Filter Your Search
1 - 1 of 1 results
|
V23148-B0005-A101
TE Connectivity
|
$11.6307 | Yes | Active | 1.21 W | 119 Ω | 7 A | 400 V | 7 A | SPDT | LATCHED | POWER/SIGNAL RELAY | DC | 38 mA | 8.4 V | 1.2 V | 12 V | 7A@400VAC | 2000 Vrms | 1000 Vrms | 5 ms | 3 ms | UL | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | BOX | 1 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 16.2 mm | 14.9 mm | 21.2 mm | 21.2mm x 16.2mm x 14.9mm | 9 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity |