Filter Your Search
1 - 1 of 1 results
|
V23148-A0003-A101
TE Connectivity
|
$8.3930 | Yes | Active | 450 mW | 80 Ω | 7 A | 400 V | 7 A | SPDT | MOMENTARY | POWER/SIGNAL RELAY | DC | 75 mA | 4.2 V | 600 mV | 6 V | 7A@400VAC | 2000 Vrms | 1000 Vrms | 5 ms | 3 ms | UL | -25 °C | 70 °C | AC | SILVER NICKEL | PANEL MOUNT | BOX | 1 FORM C | RT3 | NO | SOLDER/QUICK CONNECT | 16.2 mm | 14.9 mm | 21.2 mm | 21.2mm x 16.2mm x 14.9mm | 9 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant |