Filter Your Search
1 - 1 of 1 results
|
V23134-J1052-D642
TE Connectivity
|
Check for Price | Yes | Active | 12 V | 1.6 W | 90 Ω | 70 A | 12 V | 70 A | 100000 Cycle(s) | SPST | LATCHED | POWER/SIGNAL RELAY | DC | 7.2 V | 1.6 V | 12 V | 500 Vrms | 500 Vrms | Random | 7 ms | 2 ms | 105 °C | 125 °C | DC | SILVER ALLOY | PANEL MOUNT | 6 | 1 FORM A | NO | SOLDER/QUICK CONNECT | 25.9 mm | 24.9 mm | 25.9 mm | 25.9mm x 25.9mm x 24.9mm | 38 g | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.41.00.05 |